- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X5MY1US
Omron Automation
E2E2X5MY1US
Proximity Sensor Inductive NO 5mm 24V to 240V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 5mm 24V to 240V 2-Pin
Search Keywords: E2E2X5MY1US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X5MY1US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:42 x 42 x 80 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Frequently Asked Questions
Is E2E2X5MY1US RoHS compliant?
Yes, E2E2X5MY1US is RoHS compliant.
What is the lead time for E2E2X5MY1US?
The standard lead time for E2E2X5MY1US is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
10
can ship
6 Weeks
can ship
11/5/26