- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X5MB1
E2E2X5MB1
Omron Automation
Proximity Sensor Inductive NO PNP 5mm 10V to 55V 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 5mm 10V to 55V 4-Pin
Search Keywords: E2E2X5MB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X5MB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:69 x 21 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.