- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X2Y1US
E2E2X2Y1US
Omron Automation
Proximity Sensor Inductive NO 2mm 24V to 240V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 2mm 24V to 240V 2-Pin
Search Keywords: E2E2X2Y1US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X2Y1US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:42 x 42 x 80 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$167.77
10 +
$165.25
Click for Quote
Log in
to unlock special pricing