- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X2B2
E2E2X2B2
Omron Automation
Proximity Sensor Inductive NC PNP 4mm 12V to 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC PNP 4mm 12V to 24V
Search Keywords: E2E2X2B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X2B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$117.35
5
$108.32
10
$105.08
25
$100.55
50
$96.39
100
$94.94
250 +
$92.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments