- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X20MD1
E2E2X20MD1
Omron Automation
Proximity Sensor NO 2cm 10V to 30V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 2cm 10V to 30V 2-Pin
Search Keywords: E2E2X20MD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X20MD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:70 x 42 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$162.69
3
$160.25
5
$157.85
10
$155.48
25 +
$151.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments