- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X18MY1M4
Omron Automation
E2E2X18MY1M4
Proximity Sensor NO 1.8cm 20V to 264V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO 1.8cm 20V to 264V 4-Pin
Search Keywords: E2E2X18MY1M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X18MY1M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:18 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:80 x 42 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2E2X18MY1M4 RoHS compliant?
Yes, E2E2X18MY1M4 is RoHS compliant.
What is the lead time for E2E2X18MY1M4?
The standard lead time for E2E2X18MY1M4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
12 Weeks
can ship
1/6/27