- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X10MY2US
E2E2X10MY2US
Omron Automation
Proximity Sensor Inductive NC 8mm 24V to 240V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC 8mm 24V to 240V
Search Keywords: E2E2X10MY2US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X10MY2US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$178.74
3
$176.06
5
$173.42
10 +
$170.82
Click for Quote
Log in
to unlock special pricing