- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X10MY2
E2E2X10MY2
Omron Automation
Proximity Sensor NC 1cm 20V to 264V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC 1cm 20V to 264V 2-Pin
Search Keywords: E2E2X10MY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X10MY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:75 x 29 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$178.74
3
$176.06
5
$173.42
10 +
$170.82
Click for Quote
Log in
to unlock special pricing