- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X10C2
E2E2X10C2
Omron Automation
Proximity Sensor NC NPN 1cm 10V to 55V 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC NPN 1cm 10V to 55V 4-Pin
Search Keywords: E2E2X10C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X10C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:80 x 42 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$128.53
5
$118.64
10
$113.39
25
$110.13
50
$105.57
100
$103.99
250 +
$101.36
Click for Quote
Log in
to unlock special pricing