Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2E2X10B2M1

Proximity Sensor Inductive NC PNP 1cm 10V to 55VDC 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NC PNP 1cm 10V to 55VDC 4-Pin
Search Keywords: E2E2X10B2M1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2E2X10B2M1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 10 mm
Mounting: Panel
Output Type: PNP
Dimension: 82 x 42 mm
Response Frequency: 25 Hz
Operating Temperature: -40 to 85 °C
Terminal Type: 3-Wire10993
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2E2X10B2M1 RoHS compliant?
Yes, E2E2X10B2M1 is RoHS compliant.
What is the lead time for E2E2X10B2M1?
The standard lead time for E2E2X10B2M1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$109.08
5
$106.90
10
$104.76
25
$102.67
50
$100.62
75
$98.60
100 +
$96.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!