Image is representational - see mfr. specs

Proximity Sensor NPN 3mm 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NPN 3mm 3-Pin
Search Keywords: E2CYV3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2CYV3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    3 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    25 x 12 x 4.5 mm
  • Operating Temperature:
    -10 to 55 °C
  • Switching Mode:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$205.94
3
$202.85
5
$199.81
10 +
$196.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!