- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2CYC2A
E2CYC2A
Omron Automation
Proximity Sensor NPN 2mm 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 2mm 3-Pin
Search Keywords: E2CYC2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2CYC2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908923
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:18 x 8 mm
-
Operating Temperature:-10 to 55 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$161.23
3
$158.00
5
$154.84
10 +
$151.75
Click for Quote
Log in
to unlock special pricing