- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2CX1A
Omron Automation
E2CX1A
Proximity Sensor 1mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2CX1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Sensing Distance:1 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:18 x 9.32 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A