- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2CCR8B
E2CCR8B
Omron Automation
Proximity Sensor 0.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor 0.8mm
Search Keywords: E2CCR8B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2CCR8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:0.8 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:15 x 3.5 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$168.06
3
$165.54
5
$163.05
10 +
$160.61
Click for Quote
Log in
to unlock special pricing