- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2CAM4A
Omron Automation
E2CAM4A
Proximity sensor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2CAM4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Amplifier Unit
-
Dimension:N/A
-
Operating Temperature:-10°C to 55 °C