- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BS08LS02WPB12M
Omron Automation
E2BS08LS02WPB12M
Proximity Sensor NO PNP 2mm 10V to 30VDC 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BS08LS02WPB12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:64 x 15 x 13 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No