- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BS08LS02MCB1
Omron Automation
E2BS08LS02MCB1
Proximity sensor - LITE - inductive - stainless steel - long body - M8 - shielded - 2 mm - DC - 3-wire - PNP-NO - M8 plug-in ( ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BS08LS02MCB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709960
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:66 x 15 x 13 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No