- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BS08LN04MCB1
Omron Automation
E2BS08LN04MCB1
Proximity sensor - LITE - inductive - stainless steel - long body - M8 - unshielded - 4 mm - DC - 3-wire - PNP-NO - M8 plug-in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity sensor - LITE - inductive - stainless steel - long body - M8 - unshielded - 4 mm - DC - 3-wire - PNP-NO - M8 plug-in
Search Keywords: E2BS08LN04MCB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BS08LN04MCB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:66 x 15 x 13 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Frequently Asked Questions
Is E2BS08LN04MCB1 RoHS compliant?
Yes, E2BS08LN04MCB1 is RoHS compliant.
What is the lead time for E2BS08LN04MCB1?
The standard lead time for E2BS08LN04MCB1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
142
can ship
10 Weeks
can ship
11/30/26
CUSTOMERS
ALSO BOUGHT