Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BS08KS02MCC1

Proximity sensor - inductive - stainless steel - short body - M8 - shielded - 2 mm - DC - 3-wire - NPN NO - M8 connector 3 pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - stainless steel - short body - M8 - shielded - 2 mm - DC - 3-wire - NPN NO - M8 connector 3 pins
Search Keywords: E2BS08KS02MCC1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2BS08KS02MCC1
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2 mm
Mounting: Panel
Output Type: NPN
Dimension: 44 x 15 x 13 mm
Response Frequency: 1500 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BS08KS02MCC1 RoHS compliant?
Yes, E2BS08KS02MCC1 is RoHS compliant.
What is the lead time for E2BS08KS02MCC1?
The standard lead time for E2BS08KS02MCC1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
145 can ship
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$32.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!