Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BS08KS01MCB1

Proximity sensor - inductive - stainless steel - short body - M8 - shielded - 1 mm - DC - 3-wire - PNP-NO - M8 plug-in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - stainless steel - short body - M8 - shielded - 1 mm - DC - 3-wire - PNP-NO - M8 plug-in
Search Keywords: E2BS08KS01MCB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2BS08KS01MCB1
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 1.5 mm
Mounting: Panel
Output Type: PNP
Dimension: 44 x 15 x 13 mm
Response Frequency: 2000 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BS08KS01MCB1 RoHS compliant?
Yes, E2BS08KS01MCB1 is RoHS compliant.
What is the lead time for E2BS08KS01MCB1?
The standard lead time for E2BS08KS01MCB1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
79 can ship
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$30.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!