- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BS08KN04MCC1
Omron Automation
E2BS08KN04MCC1
Proximity sensor - LITE - inductive - stainless steel - short body - M8 - unshielded - 4 mm - DC - 3-wire - NPN-NO - M8 plug-i ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2BS08KN04MCC1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 4 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 44 x 15 x 13 mm |
| Response Frequency: | 1000 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |