- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM30LN30M1B2
E2BM30LN30M1B2
Omron Automation
Proximity Sensor NC PNP 3cm 10V to 30VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC PNP 3cm 10V to 30VDC 4-Pin
Search Keywords: E2BM30LN30M1B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM30LN30M1B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:30 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:86 x 41.54 x 36 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$60.97
5
$54.40
10
$52.78
25
$50.51
50
$48.44
100
$47.15
250 +
$46.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments