- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM18LN16WPB12M
E2BM18LN16WPB12M
Omron Automation
Proximity Sensor NO PNP 1.6cm 10V to 30VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO PNP 1.6cm 10V to 30VDC 4-Pin
Search Keywords: E2BM18LN16WPB12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM18LN16WPB12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:16 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:78 x 27.7 x 24 mm
-
Response Frequency:400 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$48.42
5
$43.21
10
$41.92
25
$40.70
50
$38.47
100
$37.45
250 +
$36.88
Click for Quote
Log in
to unlock special pricing