Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BM18LN16M1B1

Proximity sensor - inductive - nickel-brass - short body - M18 - unshielded - 16 mm - DC - 3-wire - PNP NO - M12 connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - nickel-brass - short body - M18 - unshielded - 16 mm - DC - 3-wire - PNP NO - M12 connector
Search Keywords: E2BM18LN16M1B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2BM18LN16M1B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 16 mm
Mounting: Panel
Output Type: PNP
Dimension: 81 x 27.7 x 24 mm
Response Frequency: 400 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BM18LN16M1B1 RoHS compliant?
Yes, E2BM18LN16M1B1 is RoHS compliant.
What is the lead time for E2BM18LN16M1B1?
The standard lead time for E2BM18LN16M1B1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
Manufacturer Stock:
127 can ship
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$42.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!