- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM18KS08WPB12M
Omron Automation
E2BM18KS08WPB12M
The E2BM18KS08WPB12M is a shielded M18 cylindrical inductive proximity sensor featuring an 8 mm sensing distance and a pre-wir ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2BM18KS08WPB12M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 8 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 56 x 27.7 x 24 mm |
| Response Frequency: | 500 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Pre-Wire |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |