- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM18KS08M1C1
Omron Automation
E2BM18KS08M1C1
Proximity sensor - inductive - nickel-brass - short body - M18 - shielded - 8 mm - DC - 3-wire - NPN NO - M12 connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM18KS08M1C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:59 x 27.7 x 24 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No