- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM18KS08M1B1
Omron Automation
E2BM18KS08M1B1
Proximity sensor - inductive - nickel-brass - short body - M18 - shielded - 8 mm - DC - 3-wire - PNP NO - M12 connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2BM18KS08M1B1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 8 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 59 x 27.7 x 24 mm |
| Response Frequency: | 500 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |