- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM18KN16M1C1
Omron Automation
E2BM18KN16M1C1
Proximity Sensor NO NPN 1.6cm 10V to 30VDC 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM18KN16M1C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:16 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:59 x 27.7 x 24 mm
-
Response Frequency:400 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No