- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM12LS04WPC22M
Omron Automation
E2BM12LS04WPC22M
Proximity Sensor NC NPN 4mm 10V to 30VDC 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NC NPN 4mm 10V to 30VDC 4-Pin
Search Keywords: E2BM12LS04WPC22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM12LS04WPC22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:NPN10980
-
Dimension:70 x 19.62 x 1710966mmmm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC10992
Product Guides
+
Frequently Asked Questions
Is E2BM12LS04WPC22M RoHS compliant?
Yes, E2BM12LS04WPC22M is RoHS compliant.
What is the lead time for E2BM12LS04WPC22M?
The standard lead time for E2BM12LS04WPC22M is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
10/19/26