Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BM12LS04M1B2

Proximity sensor - LITE - inductive - nickel-brass - long body - M12 - shielded - 4 mm - DC - 3-wire - PNP-NC - M12 plug-in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - LITE - inductive - nickel-brass - long body - M12 - shielded - 4 mm - DC - 3-wire - PNP-NC - M12 plug-in
Search Keywords: E2BM12LS04M1B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2BM12LS04M1B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    74 x 19.62 x 17 mm
  • Response Frequency:
    1000 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BM12LS04M1B2 RoHS compliant?
Yes, E2BM12LS04M1B2 is RoHS compliant.
What is the lead time for E2BM12LS04M1B2?
The standard lead time for E2BM12LS04M1B2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
469 can ship
16 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$37.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!