- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM12KS04M1C1
Omron Automation
E2BM12KS04M1C1
Proximity sensor - inductive - nickel-brass - short body - M12 - shielded - 4 mm - DC - 3-wire - NPN NO - M12 connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity sensor - inductive - nickel-brass - short body - M12 - shielded - 4 mm - DC - 3-wire - NPN NO - M12 connector
Search Keywords: E2BM12KS04M1C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM12KS04M1C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:51 x 19.62 x 17 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Frequently Asked Questions
Is E2BM12KS04M1C1 RoHS compliant?
Yes, E2BM12KS04M1C1 is RoHS compliant.
What is the lead time for E2BM12KS04M1C1?
The standard lead time for E2BM12KS04M1C1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Manufacturer Stock:
195
can ship
21 Weeks
can ship
2/11/27
CUSTOMERS
ALSO BOUGHT