Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BM12KS02M1B1

Proximity sensor - inductive - nickel-brass - short body - M12 - shielded - 2 mm - DC - 3-wire - PNP NO - M12 connector

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - nickel-brass - short body - M12 - shielded - 2 mm - DC - 3-wire - PNP NO - M12 connector
Search Keywords: E2BM12KS02M1B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2BM12KS02M1B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    2 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    51 x 19.62 x 17 mm
  • Response Frequency:
    1500 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BM12KS02M1B1 RoHS compliant?
Yes, E2BM12KS02M1B1 is RoHS compliant.
What is the lead time for E2BM12KS02M1B1?
The standard lead time for E2BM12KS02M1B1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Manufacturer Stock:
95 can ship
3 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$26.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!