Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BM12KN08WPC12M

Proximity Sensor NO NPN 8mm 10V to 30VDC 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NO NPN 8mm 10V to 30VDC 4-Pin
Search Keywords: E2BM12KN08WPC12M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2BM12KN08WPC12M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709960
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 8 mm
Mounting: Panel
Output Type: NPN
Dimension: 47 x 19.62 x 17 mm
Response Frequency: 800 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Pre-Wire
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BM12KN08WPC12M RoHS compliant?
Yes, E2BM12KN08WPC12M is RoHS compliant.
What is the lead time for E2BM12KN08WPC12M?
The standard lead time for E2BM12KN08WPC12M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
Manufacturer Stock:
1,459 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$30.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!