Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2BM12KN08M1C1

Proximity sensor - inductive - nickel-brass - short body - M12 - unshielded - 8 mm - DC - 3-wire - NPN NO - M12 connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - nickel-brass - short body - M12 - unshielded - 8 mm - DC - 3-wire - NPN NO - M12 connector
Search Keywords: E2BM12KN08M1C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2BM12KN08M1C1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Inductive
  • Sensing Distance:
    8 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    51 x 19.62 x 17 mm
  • Response Frequency:
    800 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2BM12KN08M1C1 RoHS compliant?
Yes, E2BM12KN08M1C1 is RoHS compliant.
What is the lead time for E2BM12KN08M1C1?
The standard lead time for E2BM12KN08M1C1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
776 can ship
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$28.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!