- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AS08LS02WPC12M
Omron Automation
E2AS08LS02WPC12M
Proximity Sensor NO NPN 2mm 10V to 32VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO NPN 2mm 10V to 32VDC 3-Pin
Search Keywords: E2AS08LS02WPC12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AS08LS02WPC12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:62 x 15 x 13 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Frequently Asked Questions
Is E2AS08LS02WPC12M RoHS compliant?
Yes, E2AS08LS02WPC12M is RoHS compliant.
What is the lead time for E2AS08LS02WPC12M?
The standard lead time for E2AS08LS02WPC12M is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
109
can ship
35 Weeks
can ship
5/19/27