Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2AS08LS02WPB12M

Proximity Sensor NO PNP 2mm 10V to 32VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NO PNP 2mm 10V to 32VDC 3-Pin
Search Keywords: E2AS08LS02WPB12M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2AS08LS02WPB12M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Sensing Distance:
    2 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    62 x 15 x 13 mm
  • Response Frequency:
    1500 Hz
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    Pre-Wire
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2AS08LS02WPB12M RoHS compliant?
Yes, E2AS08LS02WPB12M is RoHS compliant.
What is the lead time for E2AS08LS02WPB12M?
The standard lead time for E2AS08LS02WPB12M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
22 can ship
13 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$123.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!