Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2AS08LN04M5B1

Proximity sensor - inductive - stainless steel - long body - M8 - non-shielded - 4mm - DC - 3-wire - PNP-NO - M8 connector(3 p ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - stainless steel - long body - M8 - non-shielded - 4mm - DC - 3-wire - PNP-NO - M8 connector(3 pin)
Search Keywords: E2AS08LN04M5B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2AS08LN04M5B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    61 x 15 x 13 mm
  • Response Frequency:
    1000 Hz
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2AS08LN04M5B1 RoHS compliant?
Yes, E2AS08LN04M5B1 is RoHS compliant.
What is the lead time for E2AS08LN04M5B1?
The standard lead time for E2AS08LN04M5B1 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68 can ship
19 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$134.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!