- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AS08KS02M5B1
Omron Automation
E2AS08KS02M5B1
Proximity sensor - inductive - stainless steel - short body - M8 - shielded - 2mm - DC - 3-wire - PNP-NO - M8 connector (3 pin ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AS08KS02M5B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:39 x 15 x 13 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No