- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AS08KS02M1B2
Omron Automation
E2AS08KS02M1B2
Proximity sensor - inductive - stainless steel - short body - M8 - shielded - 2mm - DC - 3-wire - PNP-NC - M12 connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2AS08KS02M1B2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 2 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 43 x 15 x 13 mm |
| Response Frequency: | 1500 Hz |
| Operating Temperature: | -40 to 70 °C |
| Terminal Type: | Connector |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | NC |