Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2AS08KN04WPC12M

Proximity Sensor Inductive NO NPN 4mm 10V to 32VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO NPN 4mm 10V to 32VDC 3-Pin
Search Keywords: E2AS08KN04WPC12M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2AS08KN04WPC12M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8479909596
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    40 x 15 x 13 mm
  • Response Frequency:
    1000 Hz
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    Pre-Wire
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2AS08KN04WPC12M RoHS compliant?
Yes, E2AS08KN04WPC12M is RoHS compliant.
What is the lead time for E2AS08KN04WPC12M?
The standard lead time for E2AS08KN04WPC12M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
662 can ship
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$105.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!