Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2AS08KN04M1B1

Proximity sensor - inductive - stainless steel - short body - M8 - non-shielded - 4mm - DC - 3-wire - PNP-NO - M12 connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - stainless steel - short body - M8 - non-shielded - 4mm - DC - 3-wire - PNP-NO - M12 connector
Search Keywords: E2AS08KN04M1B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2AS08KN04M1B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 4 mm
Mounting: Panel
Output Type: PNP
Dimension: 43 x 15 x 13 mm
Response Frequency: 1000 Hz
Operating Temperature: -40 to 70 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2AS08KN04M1B1 RoHS compliant?
Yes, E2AS08KN04M1B1 is RoHS compliant.
What is the lead time for E2AS08KN04M1B1?
The standard lead time for E2AS08KN04M1B1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
75 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$109.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!