- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM30KS15M1C1
E2AM30KS15M1C1
Omron Automation
Proximity Sensor NO NPN 1.5cm 10V to 32VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 1.5cm 10V to 32VDC 4-Pin
Search Keywords: E2AM30KS15M1C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM30KS15M1C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:58 x 41.54 x 36 mm
-
Response Frequency:250 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$133.19
5
$107.20
10
$104.91
25
$102.73
50
$101.96
75
$101.19
100 +
$100.44
Click for Quote
Log in
to unlock special pricing