- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM30KN20M1C3
E2AM30KN20M1C3
Omron Automation
Proximity Sensor NO/NC NPN 2cm 10V to 32VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO/NC NPN 2cm 10V to 32VDC 4-Pin
Search Keywords: E2AM30KN20M1C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM30KN20M1C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:58 x 41.54 x 36 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$168.06
3
$165.54
5
$163.05
10 +
$160.61
Click for Quote
Log in
to unlock special pricing