- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM30KN20M1B1
E2AM30KN20M1B1
Omron Automation
Proximity Sensor NO PNP 2cm 10V to 32VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO PNP 2cm 10V to 32VDC 4-Pin
Search Keywords: E2AM30KN20M1B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM30KN20M1B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:58 x 41.54 x 36 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$196.92
5
$165.10
10
$151.50
25
$140.50
50
$132.03
75
$130.05
100 +
$124.42
Click for Quote
Log in
to unlock special pricing