- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM18KS08WPC12M
E2AM18KS08WPC12M
Omron Automation
Proximity Sensor NO NPN 8mm 10V to 32VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 8mm 10V to 32VDC 3-Pin
Search Keywords: E2AM18KS08WPC12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM18KS08WPC12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:59.5 x 27.7 x 24 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$129.71
5
$117.29
10
$108.44
25
$105.83
50
$103.80
100
$103.00
250 +
$102.23
Click for Quote
Log in
to unlock special pricing