- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM18KS08WPB12M
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
E2AM18KS08WPB12M
Proximity Sensor NO PNP 8mm 10V to 32VDC 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor NO PNP 8mm 10V to 32VDC 3-Pin
Search Keywords: E2AM18KS08WPB12M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2AM18KS08WPB12M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 8 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 59.5 x 27.7 x 24 mm |
| Response Frequency: | 500 Hz |
| Operating Temperature: | -40 to 70 °C |
| Terminal Type: | Pre-Wire |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is E2AM18KS08WPB12M discontinued?
Yes, E2AM18KS08WPB12M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2AM18KS08WPB12M?
The recommended replacement for E2AM18KS08WPB12M is E2EX8B1T182M from Omron Automation, available from OnlineComponents.com.
Is E2AM18KS08WPB12M RoHS compliant?
Yes, E2AM18KS08WPB12M is RoHS compliant.
What is the lead time for E2AM18KS08WPB12M?
The standard lead time for E2AM18KS08WPB12M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.