- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM18KS08M1B3
E2AM18KS08M1B3
Omron Automation
Proximity Sensor NO/NC PNP 8mm 10V to 32VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO/NC PNP 8mm 10V to 32VDC 4-Pin
Search Keywords: E2AM18KS08M1B3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM18KS08M1B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:53 x 27.7 x 24 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$162.05
5
$149.59
10
$142.97
25
$138.86
50
$133.11
75
$131.11
100 +
$129.15
Click for Quote
Log in
to unlock special pricing