- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM12LS04WPB22M
E2AM12LS04WPB22M
Omron Automation
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 3-Pin
Search Keywords: E2AM12LS04WPB22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM12LS04WPB22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP10980
-
Dimension:72.3 x 19.62 x 1710966mmmm
-
Response Frequency:1000 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Pre-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC10992
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$78.38
5
$76.81
10
$75.28
25
$73.77
50
$72.29
100
$70.85
250 +
$69.43
Click for Quote
Log in
to unlock special pricing