Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2AM12LS04M1C1

Proximity Sensor NO NPN 4mm 10V to 32VDC 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor NO NPN 4mm 10V to 32VDC 4-Pin
Search Keywords: E2AM12LS04M1C1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2AM12LS04M1C1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    70 x 19.62 x 17 mm
  • Response Frequency:
    1000 Hz
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2AM12LS04M1C1 discontinued?
Yes, E2AM12LS04M1C1 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E2AM12LS04M1C1 RoHS compliant?
Yes, E2AM12LS04M1C1 is RoHS compliant.
What is the lead time for E2AM12LS04M1C1?
The standard lead time for E2AM12LS04M1C1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$148.87
5
$117.44
10
$113.03
25
$107.56
50
$105.33
100
$102.49
250 +
$101.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!