- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AM12LN08WPB12M
Omron Automation
E2AM12LN08WPB12M
Proximity Sensor NO PNP 8mm 10V to 32VDC 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2AM12LN08WPB12M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 8 mm |
| Mounting: | Panel |
| Output Type: | PNP |
| Dimension: | 72.3 x 19.62 x 17 mm |
| Response Frequency: | 800 Hz |
| Operating Temperature: | -40 to 70 °C |
| Terminal Type: | Pre-Wire |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | No |
-
This product is discontinued, but still in stock.